846-030-521-602

Heilind Number:EDA846-030-521-602
Manufacturer:EDAC
Manufacturer Number:846-030-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-602

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliable performance, these connectors feature a vibrant green color and a single row layout with 30 positions. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, offering excellent heat resistance. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Explore our range of board-to-board PCB connectors for seamless integration into your electronic systems.