846-030-521-603

Heilind Number:EDA846-030-521-603
Manufacturer:EDAC
Manufacturer Number:846-030-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 30 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where ruggedness is paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connectors and experience uncompromised performance.