846-030-521-604

Heilind Number:EDA846-030-521-604
Manufacturer:EDAC
Manufacturer Number:846-030-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, ensuring secure power transmission at 3 A. With a single row layout and a pitch of .125 in, they offer seamless integration in PCB assemblies. Boasting 30 positions and straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for demanding industrial applications. Trust in our quality engineering to meet your connectivity needs with precision and durability.