846-030-521-607

Heilind Number:EDA846-030-521-607
Manufacturer:EDAC
Manufacturer Number:846-030-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 30 positions, perfect for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer superior heat resistance and conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temperature applications in various industries. Trust in our quality connectors to optimize your PCB assemblies with dependable connectivity.