846-030-521-608

Heilind Number:EDA846-030-521-608
Manufacturer:EDAC
Manufacturer Number:846-030-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in printed circuit boards, these connectors boast a vibrant green color and a single row configuration, making them a versatile choice for various applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, they ensure reliable performance under extreme conditions. Featuring a pitch of .125 inches and 30 positions, they offer ample connectivity options. The straight mount orientation and a temperature range of -40 to 105°C further enhance their practicality. Elevate your PCB connections with these efficient and durable connectors.