846-030-521-612

Heilind Number:EDA846-030-521-612
Manufacturer:EDAC
Manufacturer Number:846-030-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed to meet the demands of high-temperature environments. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your electronic connections. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and performance. The single-row design with 30 positions and a pitch of .125 inches allows for seamless integration into your PCB. With a straight mount orientation, installation is quick and easy. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our high-quality products to streamline your board-to-board connections.