846-030-521-802

Heilind Number:EDA846-030-521-802
Manufacturer:EDAC
Manufacturer Number:846-030-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer reliable power transmission. The precise pitch of .125 inches and row spacing of .2 inches, along with 30 available positions, allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your PCB assembly with our high-quality Card Edge Connectors today.