846-030-521-803

Heilind Number:EDA846-030-521-803
Manufacturer:EDAC
Manufacturer Number:846-030-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a 2-row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. Boasting a vibrant green color, these connectors add a pop of visual interest to your assembly. Whether you're working with data, power, or signal connections, our Card Edge Connectors provide a robust solution with a wide operating temperature range of -40 to 105°C, making them ideal for various applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency. Upgrade to the next level of performance with these essential components for your electronic projects.