846-030-521-804

Heilind Number:EDA846-030-521-804
Manufacturer:EDAC
Manufacturer Number:846-030-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed with durability in mind, these connectors feature a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they can withstand high temperatures with ease. Their two-row design and 30 positions offer ample connectivity options, while a .125" pitch and .2" row spacing allow for precise alignment on your board. Whether you need straight or right-angle mounting, these connectors provide versatile installation options for seamless integration. Upgrade your system with these high-quality connectors, perfect for a wide range of applications in the electronics industry.