846-030-521-807

Heilind Number:EDA846-030-521-807
Manufacturer:EDAC
Manufacturer Number:846-030-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-807

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring robust performance. With two rows and 30 positions, they offer versatility for various applications. The straight mount orientation and .125-inch pitch make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Trust in their quality for seamless board-to-board connections.