846-030-521-808

Heilind Number:EDA846-030-521-808
Manufacturer:EDAC
Manufacturer Number:846-030-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and reliability, these connectors feature a dual-row configuration with 30 positions, allowing for seamless board-to-board connections. With a low amperage rating of 3A, they are suitable for various electronic applications. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee superior performance even in high-temperature environments ranging from -40 to 105°C. The .125-inch pitch and .2-inch row spacing ensure precise alignment and secure mating. Whether for industrial or commercial use, these straight-mount connectors are a perfect choice for your PCB assembly needs. Elevate your design with our robust and efficient Card Edge Connectors.