846-030-522-101

Heilind Number:EDA846-030-522-101
Manufacturer:EDAC
Manufacturer Number:846-030-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-101

Detailed Description

Enhance the efficiency of your high-temperature applications with these green Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row with 30 positions and copper alloy contact material, they ensure reliable connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise integration is guaranteed. Their straight mount orientation offers easy installation, and they can withstand a wide operating temperature range from -40 to 105 °C. Perfect for board-to-board PCB connections, these connectors are a crucial component for your electronic setup. Elevate your connectivity solutions with these high-quality connectors.