846-030-522-103

Heilind Number:EDA846-030-522-103
Manufacturer:EDAC
Manufacturer Number:846-030-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-103

Detailed Description

Enhance your high-temperature electronic connections with our specialized Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 30 positions, they offer seamless integration onto your PCB. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.