846-030-522-108

Heilind Number:EDA846-030-522-108
Manufacturer:EDAC
Manufacturer Number:846-030-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-108

Detailed Description

Discover our High-Temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your connectivity needs. With a current rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a single row configuration and 30 positions, these connectors are perfect for various applications. The contact material, Copper Alloy, ensures excellent conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Explore our range of PCB connectors to find the perfect match for your project.