846-030-522-112

Heilind Number:EDA846-030-522-112
Manufacturer:EDAC
Manufacturer Number:846-030-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-112

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, they offer a sleek and functional addition to your setup. With a robust 3A amperage capacity, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee both durability and safety. Boasting a single row design with 30 positions, they provide ample connectivity options. The copper alloy contact material and precise .125-inch pitch deliver efficient signal transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors offer versatility for various applications. Upgrade your system with these cutting-edge components.