846-030-522-201

Heilind Number:EDA846-030-522-201
Manufacturer:EDAC
Manufacturer Number:846-030-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 30 positions, they offer ample connectivity for your electronic projects. Crafted with copper alloy contacts and a pitch of .125 inches, they ensure secure and reliable connections. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these premium connectors and experience seamless board-to-board connectivity.