846-030-522-202

Heilind Number:EDA846-030-522-202
Manufacturer:EDAC
Manufacturer Number:846-030-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Crafted for reliability in demanding environments, these connectors feature a vibrant Green hue and a robust housing material of UL 94V-0 Diallyl Phthalate. With an amperage rating of 3 A, they ensure efficient power transmission. Designed for seamless integration, they boast a dual-row configuration with 30 positions, ideal for high-density applications. The contact material, Copper Alloy, guarantees superior conductivity, while a pitch of .125 in and row spacing of .2 in offer precise alignment. Perfect for board-to-board connections, they provide a secure and stable link. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore the full range of features and benefits of our Card Edge Connectors, essential components for your PCB assembly.