846-030-522-203

Heilind Number:EDA846-030-522-203
Manufacturer:EDAC
Manufacturer Number:846-030-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-203

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of 30 copper alloy contacts, they provide reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors, a must-have for any electronics enthusiast or professional.