846-030-522-204

Heilind Number:EDA846-030-522-204
Manufacturer:EDAC
Manufacturer Number:846-030-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-204

Detailed Description

Enhance your high-temperature connectivity with our durable Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and secure performance. With a dual-row layout and 30 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Whether for new installations or replacements, trust in our Card Edge Connectors for seamless board-to-board connectivity.