846-030-522-207

Heilind Number:EDA846-030-522-207
Manufacturer:EDAC
Manufacturer Number:846-030-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust performance even in high-temperature environments. With two rows and 30 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, deliver exceptional durability and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have in your inventory of electronic components. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.