846-030-522-208

Heilind Number:EDA846-030-522-208
Manufacturer:EDAC
Manufacturer Number:846-030-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Built for durability, they boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration for your 30-position setup. Their straight mount orientation and operating temperature range of -40 to 105°C make them ideal for a wide range of applications. Trust in their quality for efficient and secure board-to-board connections. Elevate your connectivity solutions with these essential components.