846-030-522-602

Heilind Number:EDA846-030-522-602
Manufacturer:EDAC
Manufacturer Number:846-030-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-602

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic projects. With a robust amperage rating of 3A and durable housing material made of UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission. The single-row design with 30 positions and a pitch of .125 inches allows for efficient board-to-board connections. Crafted from copper alloy, the contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional or DIY electronics enthusiast. Elevate your connectivity game with our top-of-the-line card edge connectors.