846-030-522-604

Heilind Number:EDA846-030-522-604
Manufacturer:EDAC
Manufacturer Number:846-030-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-604

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. The 30 copper alloy contacts ensure reliable power delivery, with a maximum amperage of 3A. Operating in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Trust in our quality and precision engineering to meet your connectivity needs efficiently.