846-030-522-802

Heilind Number:EDA846-030-522-802
Manufacturer:EDAC
Manufacturer Number:846-030-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-802

Detailed Description

Enhance your PCB assembly with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable connectivity in demanding environments. With two rows of 30 positions each, they offer ample versatility for your application. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical electronic systems. Explore our diverse range of connectors for your PCB assembly needs.