846-030-522-804

Heilind Number:EDA846-030-522-804
Manufacturer:EDAC
Manufacturer Number:846-030-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-804

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and can handle an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure reliable performance in demanding environments. With two rows and a pitch of .125 inches, they offer seamless integration on PCBs. Boasting 30 positions and a straight mount orientation, they facilitate streamlined connections. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Elevate your PCB connectivity with these high-performance connectors.