846-030-522-807

Heilind Number:EDA846-030-522-807
Manufacturer:EDAC
Manufacturer Number:846-030-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 30 positions, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high temperatures are a concern. Trust in their quality and efficiency for your projects today.