846-030-522-808

Heilind Number:EDA846-030-522-808
Manufacturer:EDAC
Manufacturer Number:846-030-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-522-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 30 positions, they offer ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .125 inches, they provide a seamless interface for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors to deliver high-quality, consistent performance in your electronic projects.