846-030-526-101

Heilind Number:EDA846-030-526-101
Manufacturer:EDAC
Manufacturer Number:846-030-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-526-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green color and a single row layout with 30 positions for seamless integration. With a 3A amperage rating and a pitch of .125 inches, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making them suitable for a wide range of applications. Crafted with Copper Alloy contacts, they offer excellent conductivity. Their straight mount orientation and .2-inch row spacing provide ease of installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our collection for more high-quality connectors to meet your needs.