846-030-526-204

Heilind Number:EDA846-030-526-204
Manufacturer:EDAC
Manufacturer Number:846-030-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-526-204

Detailed Description

Enhance the connectivity of your high-temperature applications with these specialized Card Edge Connectors. Designed for reliability in demanding environments, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 30 positions, they offer ample connectivity options for your PCB setups. The contact material, Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide a dependable solution for your connectivity needs. Whether you're working on industrial machinery or electronic devices, trust in the performance and durability of these High Temp Card Edge Connectors.