846-030-526-802

Heilind Number:EDA846-030-526-802
Manufacturer:EDAC
Manufacturer Number:846-030-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-526-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a copper alloy contact material and a pitch of .125 inches, they offer secure and efficient transmission. Designed with two rows and 30 positions, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose the straight mount orientation for easy installation. Trust in our connectors for dependable and durable performance in your PCB projects.