846-030-526-804

Heilind Number:EDA846-030-526-804
Manufacturer:EDAC
Manufacturer Number:846-030-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-526-804

Detailed Description

Elevate your connection game with these High Temp Card Edge Connectors in a striking green hue. Engineered for optimal performance, they boast a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows of 30 positions, they offer seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-temperature applications. Joining the ranks of our top-tier PCB connectors, they excel in board-to-board connectivity, making them essential for your electronic projects.