846-030-540-101

Heilind Number:EDA846-030-540-101
Manufacturer:EDAC
Manufacturer Number:846-030-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a single row layout and 30 positions, they offer seamless board-to-board connection. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial settings. Upgrade your PCB assembly with these robust and versatile connectors.