846-030-540-104

Heilind Number:EDA846-030-540-104
Manufacturer:EDAC
Manufacturer Number:846-030-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-104

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 30 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your system with the high-quality construction and precision engineering of our Card Edge Connectors.