846-030-540-108

Heilind Number:EDA846-030-540-108
Manufacturer:EDAC
Manufacturer Number:846-030-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-108

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and a .125-inch pitch, they offer efficient space utilization on your board. The 30 copper alloy contact positions guarantee reliable signal transmission, even in high-temperature conditions ranging from -40 to 105 °C. Whether for industrial or commercial applications, these connectors provide seamless and secure board-to-board connectivity. Upgrade your system with this essential component for improved functionality and performance.