846-030-540-201

Heilind Number:EDA846-030-540-201
Manufacturer:EDAC
Manufacturer Number:846-030-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-201

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for a variety of applications, these connectors are a must-have for your PCB assembly projects.