846-030-540-212

Heilind Number:EDA846-030-540-212
Manufacturer:EDAC
Manufacturer Number:846-030-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. These durable connectors, featuring a vibrant green color for easy identification, are designed to withstand demanding conditions with an operating temperature range of -40 to 105°C. With a 3A amperage capacity and housing material made of UL 94V-0 Diallyl Phthalate, they ensure reliable performance in critical applications. The connectors, with two rows and a total of 30 positions, offer secure and efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Constructed with copper alloy contact material for superior conductivity, they guarantee seamless signal transmission. The straight mount orientation further facilitates easy installation. Perfect for use in various electronic devices, these connectors meet stringent industry standards for quality and performance. Upgrade your PCB connectivity with these essential components.