846-030-540-602

Heilind Number:EDA846-030-540-602
Manufacturer:EDAC
Manufacturer Number:846-030-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-602

Detailed Description

Enhance your high-temperature electronics projects with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable connection for critical applications. With 30 positions in a single row and a pitch of .125 inches, they provide ample connectivity options while ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made with copper alloy contacts, these connectors deliver excellent conductivity. Their straight mount orientation and .2-inch row spacing make them easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Elevate your connectivity solutions with these Card Edge Connectors.