846-030-540-802

Heilind Number:EDA846-030-540-802
Manufacturer:EDAC
Manufacturer Number:846-030-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-540-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 30 positions, they offer ample connectivity options for your PCB needs. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Upgrade your connectivity game with our Card Edge Connectors and experience reliability like never before.