846-030-541-102

Heilind Number:EDA846-030-541-102
Manufacturer:EDAC
Manufacturer Number:846-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme environments. With a single row layout and 30 positions, they provide seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contact material guarantees efficient power transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for various applications in the electronics industry. Trust in our top-quality connectors to meet your connectivity needs with precision and excellence. Elevate your projects with the best in class PCB connectivity solutions.