846-030-541-104

Heilind Number:EDA846-030-541-104
Manufacturer:EDAC
Manufacturer Number:846-030-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-104

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 30 positions, they provide seamless integration for your PCB needs. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Engineered for versatility, these connectors support a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our quality products to streamline your board-to-board connections with ease and efficiency.