846-030-541-108

Heilind Number:EDA846-030-541-108
Manufacturer:EDAC
Manufacturer Number:846-030-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-108

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. With a single row layout comprising 30 positions, they offer seamless integration on your PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Explore our range of high-quality connectors for your connectivity needs.