846-030-541-201

Heilind Number:EDA846-030-541-201
Manufacturer:EDAC
Manufacturer Number:846-030-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-201

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance, the connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they facilitate secure and efficient board-to-board connections. The 30-position layout, with a pitch of .125 inches and row spacing of .2 inches, offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in challenging environments. Whether for industrial machinery, telecommunications equipment, or other electronics, these connectors are the perfect solution for your high-temperature PCB requirements.