846-030-541-207

Heilind Number:EDA846-030-541-207
Manufacturer:EDAC
Manufacturer Number:846-030-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a 2-row configuration with 30 positions, ensuring secure and efficient board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable power transmission, supporting an amperage of up to 3A. Their straight mount orientation and compact .2-inch row spacing make them versatile and easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.