846-030-541-603

Heilind Number:EDA846-030-541-603
Manufacturer:EDAC
Manufacturer Number:846-030-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors offer more than just visual appeal – with an amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power delivery even in high-temperature settings. Featuring a single row configuration with 30 positions and a pitch of .125 inches, they are perfect for seamless board-to-board connections. Crafted from robust copper alloy, the contact material guarantees long-lasting conductivity, while the straight mount orientation and convenient .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient PCB connections. Explore the possibilities with our High Temp Card Edge Connectors and experience premium connectivity like never before.