846-030-541-604

Heilind Number:EDA846-030-541-604
Manufacturer:EDAC
Manufacturer Number:846-030-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-604

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row design featuring 30 copper alloy contact positions and a pitch of .125 inches, they provide seamless board-to-board PCB connectivity. The .2-inch row spacing and straight mount orientation offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Perfect for demanding applications, these connectors are a must-have in your electronic assembly toolkit.