846-030-541-607

Heilind Number:EDA846-030-541-607
Manufacturer:EDAC
Manufacturer Number:846-030-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. Each connector offers thirty positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Crafted with precision, the contact material is a reliable Copper Alloy, capable of handling up to 3A of current. Whether for industrial or commercial use, our connectors guarantee steadfast performance even in the harshest of environments, with an operating temperature range from -40 to 105°C. Trust in our quality craftsmanship to elevate your PCB assembly projects.