846-030-541-803

Heilind Number:EDA846-030-541-803
Manufacturer:EDAC
Manufacturer Number:846-030-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-803

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and ensure reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a compact yet powerful design, with 30 positions spread across 2 rows for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee robustness and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and durability for your PCB assemblies.