846-030-541-808

Heilind Number:EDA846-030-541-808
Manufacturer:EDAC
Manufacturer Number:846-030-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. With a total of 30 positions, they provide ample connectivity options. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for efficient and secure board-to-board connections.