846-030-541-812

Heilind Number:EDA846-030-541-812
Manufacturer:EDAC
Manufacturer Number:846-030-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-541-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable operation even in high-temperature conditions. With two rows of 30 positions and a .125-inch pitch, they offer seamless integration for your circuit board setup. The straight mount orientation and .2-inch row spacing provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in various applications. Trust in our quality connectors for efficient and secure board-to-board connections.