846-030-555-201

Heilind Number:EDA846-030-555-201
Manufacturer:EDAC
Manufacturer Number:846-030-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-555-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme conditions. With two rows and thirty positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality board-to-board connectors.